
RS1KALH | |
|---|---|
DigiKey Part Number | 1801-RS1KALHTR-ND - Tape & Reel (TR) 1801-RS1KALHCT-ND - Cut Tape (CT) 1801-RS1KALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KALH |
Description | DIODE STANDARD 800V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Mfr | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package Thin SMA |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 500 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21500 | $2.15 |
| 100 | $0.13460 | $13.46 |
| 500 | $0.09954 | $49.77 |
| 1,000 | $0.08819 | $88.19 |
| 2,000 | $0.07863 | $157.26 |
| 5,000 | $0.06825 | $341.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.05908 | $827.12 |
| 28,000 | $0.05411 | $1,515.08 |
| 42,000 | $0.05157 | $2,165.94 |
| 70,000 | $0.04872 | $3,410.40 |
| 98,000 | $0.04704 | $4,609.92 |
| 140,000 | $0.04540 | $6,356.00 |

