
RS1KAL | |
|---|---|
DigiKey Part Number | 1801-RS1KALTR-ND - Tape & Reel (TR) 1801-RS1KALCT-ND - Cut Tape (CT) 1801-RS1KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KAL |
Description | DIODE STANDARD 800V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1KAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.26100 | $2.61 |
| 100 | $0.16410 | $16.41 |
| 500 | $0.12210 | $61.05 |
| 1,000 | $0.10852 | $108.52 |
| 2,000 | $0.09708 | $194.16 |
| 5,000 | $0.08466 | $423.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.05470 | $765.80 |
| 28,000 | $0.05113 | $1,431.64 |

