


RS1GFSH | |
|---|---|
DigiKey Part Number | 1801-RS1GFSHTR-ND - Tape & Reel (TR) 1801-RS1GFSHCT-ND - Cut Tape (CT) 1801-RS1GFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GFSH |
Description | DIODE STANDARD 400V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | RS1GFSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19700 | $1.97 |
| 100 | $0.12310 | $12.31 |
| 500 | $0.09078 | $45.39 |
| 1,000 | $0.08032 | $80.32 |
| 2,000 | $0.07150 | $143.00 |
| 5,000 | $0.06193 | $309.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.05347 | $748.58 |
| 28,000 | $0.04888 | $1,368.64 |
| 42,000 | $0.04655 | $1,955.10 |
| 70,000 | $0.04392 | $3,074.40 |
| 98,000 | $0.04236 | $4,151.28 |
| 140,000 | $0.04085 | $5,719.00 |

