


RS1GFS | |
|---|---|
DigiKey Part Number | 1801-RS1GFSTR-ND - Tape & Reel (TR) 1801-RS1GFSCT-ND - Cut Tape (CT) 1801-RS1GFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GFS |
Description | DIODE STANDARD 400V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | RS1GFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18700 | $1.87 |
| 100 | $0.11680 | $11.68 |
| 500 | $0.08606 | $43.03 |
| 1,000 | $0.07609 | $76.09 |
| 2,000 | $0.06768 | $135.36 |
| 5,000 | $0.05855 | $292.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.05048 | $706.72 |
| 28,000 | $0.04610 | $1,290.80 |
| 42,000 | $0.04387 | $1,842.54 |
| 70,000 | $0.04136 | $2,895.20 |
| 98,000 | $0.03988 | $3,908.24 |
| 140,000 | $0.03844 | $5,381.60 |

