


RB520SM5-40 RSG | |
|---|---|
DigiKey Part Number | 1801-RB520SM5-40RSGTR-ND - Tape & Reel (TR) 1801-RB520SM5-40RSGCT-ND - Cut Tape (CT) 1801-RB520SM5-40RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520SM5-40 RSG |
Description | DIODE SCHOTTKY 40V 200MA SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.07380 | $7.38 |
| 500 | $0.05370 | $26.85 |
| 1,000 | $0.04717 | $47.17 |
| 2,000 | $0.04165 | $83.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.03307 | $264.56 |
| 16,000 | $0.02976 | $476.16 |
| 24,000 | $0.02807 | $673.68 |
| 40,000 | $0.02617 | $1,046.80 |
| 56,000 | $0.02505 | $1,402.80 |
| 80,000 | $0.02396 | $1,916.80 |

