
RABS15MH | |
|---|---|
DigiKey Part Number | 1801-RABS15MHTR-ND - Tape & Reel (TR) 1801-RABS15MHCT-ND - Cut Tape (CT) 1801-RABS15MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RABS15MH |
Description | BRIDGE RECT 1P 1KV 1.5A ABS-L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS-L |
Datasheet | Datasheet |
EDA/CAD Models | RABS15MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS-L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44500 | $4.45 |
| 100 | $0.28550 | $28.55 |
| 500 | $0.21654 | $108.27 |
| 1,000 | $0.19427 | $194.27 |
| 2,000 | $0.17552 | $351.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15520 | $776.00 |
| 10,000 | $0.14264 | $1,426.40 |
| 15,000 | $0.13624 | $2,043.60 |
| 25,000 | $0.12905 | $3,226.25 |
| 35,000 | $0.12479 | $4,367.65 |
| 50,000 | $0.12065 | $6,032.50 |

