



PU3DFS | |
|---|---|
DigiKey Part Number | 1801-PU3DFSTR-ND - Tape & Reel (TR) 1801-PU3DFSCT-ND - Cut Tape (CT) 1801-PU3DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3DFS |
Description | DIODE STANDARD 200V 3A SOD128 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-128 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 47pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-128 |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.38800 | $3.88 |
| 100 | $0.24730 | $24.73 |
| 500 | $0.18660 | $93.30 |
| 1,000 | $0.16699 | $166.99 |
| 2,000 | $0.15047 | $300.94 |
| 5,000 | $0.13258 | $662.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.11679 | $1,635.06 |
| 28,000 | $0.10823 | $3,030.44 |
| 42,000 | $0.10388 | $4,362.96 |
| 70,000 | $0.09898 | $6,928.60 |
| 98,000 | $0.09608 | $9,415.84 |

