49.9V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36AH

DigiKey Part Number
1801-P6SMB36AHTR-ND - Tape & Reel (TR)
1801-P6SMB36AHCT-ND - Cut Tape (CT)
1801-P6SMB36AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB36AH
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB36AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.38900$3.89
100$0.24830$24.83
500$0.18736$93.68
1,000$0.16769$167.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14266$427.98
6,000$0.13005$780.30
9,000$0.12362$1,112.58
15,000$0.11639$1,745.85
21,000$0.11211$2,354.31
30,000$0.10795$3,238.50
Manufacturers Standard Package