
P6SMB33CAH | |
|---|---|
DigiKey Part Number | 1801-P6SMB33CAHTR-ND - Tape & Reel (TR) 1801-P6SMB33CAHCT-ND - Cut Tape (CT) 1801-P6SMB33CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33CAH |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB33CAH Models |
Category | Current - Peak Pulse (10/1000µs) 13.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.44000 | $4.40 |
| 100 | $0.28200 | $28.20 |
| 500 | $0.21374 | $106.87 |
| 1,000 | $0.19172 | $191.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16371 | $491.13 |
| 6,000 | $0.14960 | $897.60 |
| 9,000 | $0.14241 | $1,281.69 |
| 15,000 | $0.13433 | $2,014.95 |
| 21,000 | $0.12954 | $2,720.34 |
| 30,000 | $0.12489 | $3,746.70 |

