Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UDZS4V7B | |
|---|---|
DigiKey Part Number | 1801-UDZS4V7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDZS4V7B |
Description | DIODE ZENER 4.7V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS4V7B Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2.7 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V7S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B4V7STR-ND | $0.03275 | Parametric Equivalent |
| BZX84JB4V7H RRG | Taiwan Semiconductor Corporation | 4,088 | 1801-BZX84JB4V7HRRGCT-ND | $0.23000 | Parametric Equivalent |
| UDZS4V7B R9G | Taiwan Semiconductor Corporation | 9,900 | 1801-UDZS4V7BR9GCT-ND | $0.22000 | Parametric Equivalent |
| BZT52-B4V7S-AU_R1_000A1 | Panjit International Inc. | 4,566 | 3757-BZT52-B4V7S-AU_R1_000A1CT-ND | $0.13000 | Parametric Equivalent |
| BZT52-B4V7S_R1_00001 | Panjit International Inc. | 11,056 | 3757-BZT52-B4V7S_R1_00001CT-ND | $0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03400 | $340.00 |
| 20,000 | $0.03074 | $614.80 |
| 30,000 | $0.02908 | $872.40 |
| 50,000 | $0.02721 | $1,360.50 |
| 70,000 | $0.02611 | $1,827.70 |
| 100,000 | $0.02503 | $2,503.00 |
| 250,000 | $0.02267 | $5,667.50 |




