
P4SMA30CAH | |
|---|---|
DigiKey Part Number | 1801-P4SMA30CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA30CAH |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ24CAH | Eaton - Electronics Division | 3,175 | 283-SMAJ24CAHCT-ND | $0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.09865 | $739.88 |
| 15,000 | $0.09054 | $1,358.10 |
| 22,500 | $0.08641 | $1,944.22 |
| 37,500 | $0.08178 | $3,066.75 |
| 52,500 | $0.07903 | $4,149.07 |
| 75,000 | $0.07687 | $5,765.25 |


