
P4SMA30C | |
|---|---|
DigiKey Part Number | 1801-P4SMA30CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA30C |
Description | TVS DIODE 24.3VWM 43.5V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43.5V Clamp 9.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24.3V | Supplier Device Package |
Voltage - Breakdown (Min) 27V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 43.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.09865 | $739.88 |
| 15,000 | $0.09471 | $1,420.65 |

