
P4KE27H | |
|---|---|
DigiKey Part Number | 1801-P4KE27HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE27H |
Description | TVS DIODE 21.8VWM 39.1V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.1V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Category | Current - Peak Pulse (10/1000µs) 10.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 21.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 24.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 39.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07634 | $381.70 |
| 10,000 | $0.06939 | $693.90 |
| 15,000 | $0.06584 | $987.60 |
| 25,000 | $0.06185 | $1,546.25 |
| 35,000 | $0.05949 | $2,082.15 |
| 50,000 | $0.05720 | $2,860.00 |
| 125,000 | $0.05250 | $6,562.50 |

