
P4KE20CA | |
|---|---|
DigiKey Part Number | 1801-P4KE20CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE20CA |
Description | TVS DIODE 17.1VWM 27.7V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 15A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE20CA Models |
Category | Current - Peak Pulse (10/1000µs) 15A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE20CA | SMC Diode Solutions | 0 | 1655-P4KE20CATR-ND | $0.07084 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08849 | $442.45 |
| 10,000 | $0.08064 | $806.40 |
| 15,000 | $0.07663 | $1,149.45 |
| 25,000 | $0.07213 | $1,803.25 |
| 35,000 | $0.06947 | $2,431.45 |
| 50,000 | $0.06688 | $3,344.00 |
| 125,000 | $0.06300 | $7,875.00 |


