
MUR460 A0G | |
|---|---|
DigiKey Part Number | MUR460A0GCT-ND - Cut Tape (CT) MUR460A0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR460 A0G |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5406-E3/54 | Vishay General Semiconductor - Diodes Division | 11,555 | 1N5406-E3/54GICT-ND | $1.49000 | Similar |
| 1N5406-E3/73 | Vishay General Semiconductor - Diodes Division | 8,026 | 1N5406-E3/73GICT-ND | $1.49000 | Similar |
| 60S6-TP | MCC (Micro Commercial Components) | 5,797 | 60S6-TPMSCT-ND | $1.72000 | Similar |
| GP30J-E3/54 | Vishay General Semiconductor - Diodes Division | 1,369 | GP30J-E3/54GICT-ND | $3.49000 | Similar |
| GP30J-E3/73 | Vishay General Semiconductor - Diodes Division | 1,919 | GP30J-E3/73GICT-ND | $3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.62700 | $6.27 |
| 100 | $0.40780 | $40.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.31336 | $156.68 |
| 1,000 | $0.28294 | $282.94 |
| 1,500 | $0.26741 | $401.11 |
| 2,500 | $0.24997 | $624.92 |
| 3,500 | $0.23963 | $838.71 |
| 5,000 | $0.22958 | $1,147.90 |

