MUR120SHR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 30,618
Unit Price: $0.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 201,917
Unit Price: $0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,381
Unit Price: $0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,492
Unit Price: $0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,148
Unit Price: $0.49000
Datasheet

Similar


onsemi
In Stock: 8,740
Unit Price: $0.86000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,634
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 12,042
Unit Price: $0.62000
Datasheet
Diode 200 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR120SHR5G

DigiKey Part Number
MUR120SHR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR120SHR5G
Description
DIODE STANDARD 200V 1A DO214AA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
MUR120SHR5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2D-13-FDiodes Incorporated30,618ES2D-FDICT-ND$0.80000Similar
ES2DA-13-FDiodes Incorporated201,917ES2DA-FDICT-ND$0.75000Similar
RS2D-13-FDiodes Incorporated9,381RS2D-FDICT-ND$0.55000Similar
S2D-13-FDiodes Incorporated6,492S2D-FDICT-ND$0.42000Similar
S2DA-13-FDiodes Incorporated4,148S2DA-FDICT-ND$0.49000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types