MTZJ27SD R0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.03615
Datasheet
Zener Diode 26.97 V 500 mW ±2% Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJ27SD R0G

DigiKey Part Number
1801-MTZJ27SDR0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTZJ27SD R0G
Description
DIODE ZENER 26.97V 500MW DO34
Customer Reference
Detailed Description
Zener Diode 26.97 V 500 mW ±2% Through Hole DO-34
Datasheet
 Datasheet
EDA/CAD Models
MTZJ27SD R0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 21 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-34
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03243$324.30
20,000$0.02930$586.00
30,000$0.02771$831.30
50,000$0.02591$1,295.50
70,000$0.02485$1,739.50
100,000$0.02381$2,381.00
250,000$0.02154$5,385.00
Manufacturers Standard Package