
MTZJ15SB R0G | |
|---|---|
DigiKey Part Number | 1801-MTZJ15SBR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ15SB R0G |
Description | DIODE ZENER 14.26V 500MW DO34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.26 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ15SB R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 11 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-34 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03243 | $324.30 |
| 20,000 | $0.02930 | $586.00 |
| 30,000 | $0.02771 | $831.30 |
| 50,000 | $0.02591 | $1,295.50 |
| 70,000 | $0.02485 | $1,739.50 |
| 100,000 | $0.02381 | $2,381.00 |
| 250,000 | $0.02154 | $5,385.00 |


