
MBS6H | |
|---|---|
DigiKey Part Number | 1801-MBS6HTR-ND - Tape & Reel (TR) 1801-MBS6HCT-ND - Cut Tape (CT) 1801-MBS6HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBS6H |
Description | BRIDGE RECT 1P 600V 0.5A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
EDA/CAD Models | MBS6H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45500 | $4.55 |
| 100 | $0.29220 | $29.22 |
| 500 | $0.22174 | $110.87 |
| 1,000 | $0.19901 | $199.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17012 | $510.36 |
| 6,000 | $0.15556 | $933.36 |
| 9,000 | $0.14814 | $1,333.26 |
| 15,000 | $0.13981 | $2,097.15 |
| 21,000 | $0.13487 | $2,832.27 |
| 30,000 | $0.13007 | $3,902.10 |


