Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF1045CTH

DigiKey Part Number
1801-MBRF1045CTH-ND
Manufacturer
Manufacturer Product Number
MBRF1045CTH
Description
DIODE ARR SCHOT 45V 10A ITO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$0.40288$402.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.