


MBRAD1560DH | |
|---|---|
DigiKey Part Number | 1801-MBRAD1560DHTR-ND - Tape & Reel (TR) 1801-MBRAD1560DHCT-ND - Cut Tape (CT) 1801-MBRAD1560DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD1560DH |
Description | DIODE ARR SCHOT 60V 15A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD1560DH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package ThinDPAK |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 7.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.84500 | $8.45 |
| 100 | $0.55710 | $55.71 |
| 500 | $0.43330 | $216.65 |
| 1,000 | $0.39346 | $393.46 |
| 2,000 | $0.35993 | $719.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.32740 | $1,473.30 |
| 9,000 | $0.30438 | $2,739.42 |
| 13,500 | $0.29265 | $3,950.78 |
| 22,500 | $0.27948 | $6,288.30 |
| 31,500 | $0.27250 | $8,583.75 |

