


MBRAD1045DH | |
|---|---|
DigiKey Part Number | 1801-MBRAD1045DHTR-ND - Tape & Reel (TR) 1801-MBRAD1045DHCT-ND - Cut Tape (CT) 1801-MBRAD1045DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD1045DH |
Description | DIODE ARR SCHOT 45V 10A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD1045DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ThinDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77200 | $7.72 |
| 100 | $0.50700 | $50.70 |
| 500 | $0.39288 | $196.44 |
| 1,000 | $0.35614 | $356.14 |
| 2,000 | $0.32522 | $650.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.29522 | $1,328.49 |
| 9,000 | $0.27398 | $2,465.82 |
| 13,500 | $0.26316 | $3,552.66 |
| 22,500 | $0.25101 | $5,647.73 |
| 31,500 | $0.24382 | $7,680.33 |

