
LS4148 L0G | |
|---|---|
DigiKey Part Number | LS4148L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS4148 L0G |
Description | DIODE STD 75V 450MA MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 450mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | LS4148 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 450mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 450 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01717 | $171.70 |
| 20,000 | $0.01600 | $320.00 |
| 30,000 | $0.01459 | $437.70 |
| 50,000 | $0.01355 | $677.50 |

