Diode 200 V 2A Surface Mount Thin SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2DAL

DigiKey Part Number
1801-HS2DALTR-ND - Tape & Reel (TR)
1801-HS2DALCT-ND - Cut Tape (CT)
1801-HS2DALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS2DAL
Description
DIODE STANDARD 200V 2A THIN SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount Thin SMA
Datasheet
 Datasheet
EDA/CAD Models
HS2DAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
32pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Thin SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.32200$3.22
100$0.20480$20.48
500$0.15392$76.96
1,000$0.13748$137.48
2,000$0.12364$247.28
5,000$0.10863$543.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.09579$1,341.06
Manufacturers Standard Package