
HS2D | |
|---|---|
DigiKey Part Number | 1801-HS2DTR-ND - Tape & Reel (TR) 1801-HS2DCT-ND - Cut Tape (CT) 1801-HS2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | HS2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31700 | $3.17 |
| 100 | $0.20150 | $20.15 |
| 500 | $0.15134 | $75.67 |
| 1,000 | $0.13514 | $135.14 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3,000 | $0.11453 | $343.59 |
| 6,000 | $0.10414 | $624.84 |
| 9,000 | $0.09884 | $889.56 |
| 15,000 | $0.09289 | $1,393.35 |
| 21,000 | $0.08937 | $1,876.77 |
| 30,000 | $0.08594 | $2,578.20 |
| 75,000 | $0.07925 | $5,943.75 |

