
HER306GH | |
|---|---|
DigiKey Part Number | 1801-HER306GHTR-ND - Tape & Reel (TR) 1801-HER306GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER306GH |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | HER306GH Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Supplier Device Package DO-201AD |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.56400 | $5.64 |
| 100 | $0.36510 | $36.51 |
| 500 | $0.27938 | $139.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.24382 | $304.78 |
| 2,500 | $0.22180 | $554.50 |
| 3,750 | $0.21059 | $789.71 |
| 6,250 | $0.19798 | $1,237.38 |
| 8,750 | $0.19051 | $1,666.96 |
| 12,500 | $0.18325 | $2,290.62 |

