
HER206G | |
|---|---|
DigiKey Part Number | 1801-HER206GTR-ND - Tape & Reel (TR) 1801-HER206GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER206G |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | HER206G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32400 | $3.24 |
| 100 | $0.20570 | $20.57 |
| 500 | $0.15420 | $77.10 |
| 1,000 | $0.13756 | $137.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.11386 | $398.51 |
| 7,000 | $0.10359 | $725.13 |
| 10,500 | $0.09835 | $1,032.68 |
| 17,500 | $0.09247 | $1,618.22 |
| 24,500 | $0.08898 | $2,180.01 |
| 35,000 | $0.08560 | $2,996.00 |

