Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HER108G-K | |
|---|---|
DigiKey Part Number | 1801-HER108G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER108G-K |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER108G | Taiwan Semiconductor Corporation | 4,583 | 1801-HER108GCT-ND | $0.43000 | Parametric Equivalent |
| HER108G A0G | Taiwan Semiconductor Corporation | 3,685 | HER108GA0GCT-ND | $0.43000 | Parametric Equivalent |
| HER108GH | Taiwan Semiconductor Corporation | 4,986 | 1801-HER108GHCT-ND | $0.43000 | Parametric Equivalent |
| UF1M | Taiwan Semiconductor Corporation | 4,725 | 1801-UF1MCT-ND | $0.43000 | Parametric Equivalent |
| UF1MH | Taiwan Semiconductor Corporation | 4,480 | 1801-UF1MHCT-ND | $0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05358 | $267.90 |
| 10,000 | $0.04839 | $483.90 |
| 15,000 | $0.04575 | $686.25 |
| 25,000 | $0.04278 | $1,069.50 |
| 35,000 | $0.04158 | $1,455.30 |





