
GBU606H | |
|---|---|
DigiKey Part Number | 1801-GBU606H-ND |
Manufacturer | |
Manufacturer Product Number | GBU606H |
Description | BRIDGE RECT 1PHASE 800V 6A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-ESIP, GBU |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package GBU |
Current - Average Rectified (Io) 6 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 10 | $1.16500 | $11.65 |
| 100 | $0.78000 | $78.00 |
| 500 | $0.61498 | $307.49 |
| 1,000 | $0.56188 | $561.88 |
| 2,000 | $0.51723 | $1,034.46 |
| 5,000 | $0.46891 | $2,344.55 |
| 10,000 | $0.43907 | $4,390.70 |

