
GBU602H | |
|---|---|
DigiKey Part Number | 1801-GBU602H-ND |
Manufacturer | |
Manufacturer Product Number | GBU602H |
Description | BRIDGE RECT 1PHASE 100V 6A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Diode Type Single Phase | Qualification AEC-Q101 |
Technology Standard | Mounting Type Through Hole |
Voltage - Peak Reverse (Max) 100 V | Package / Case 4-ESIP, GBU |
Current - Average Rectified (Io) 6 A | Supplier Device Package GBU |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU602 | Taiwan Semiconductor Corporation | 0 | 1801-GBU602-ND | $0.49982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52026 | $520.26 |


