
GBU405H | |
|---|---|
DigiKey Part Number | 1801-GBU405H-ND |
Manufacturer | |
Manufacturer Product Number | GBU405H |
Description | BRIDGE RECT 1PHASE 600V 4A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU405H Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBU |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package GBU |
Current - Average Rectified (Io) 4 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.05500 | $10.55 |
| 100 | $0.70270 | $70.27 |
| 500 | $0.55174 | $275.87 |
| 1,000 | $0.50314 | $503.14 |
| 2,000 | $0.46226 | $924.52 |
| 5,000 | $0.41803 | $2,090.15 |
| 10,000 | $0.39070 | $3,907.00 |

