
FR307GH | |
|---|---|
DigiKey Part Number | 1801-FR307GHTR-ND - Tape & Reel (TR) 1801-FR307GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR307GH |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | FR307GH Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Supplier Device Package DO-201AD |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.43000 | $4.30 |
| 100 | $0.27550 | $27.55 |
| 500 | $0.20868 | $104.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.18090 | $226.12 |
| 2,500 | $0.16372 | $409.30 |
| 3,750 | $0.15495 | $581.06 |
| 6,250 | $0.14509 | $906.81 |
| 8,750 | $0.13926 | $1,218.52 |
| 12,500 | $0.13358 | $1,669.75 |

