Similar
Similar

FR107G-K | |
|---|---|
DigiKey Part Number | 1801-FR107G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR107G-K |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA159-E3/73 | Vishay General Semiconductor - Diodes Division | 12,455 | BA159-E3/73GICT-ND | $0.62000 | Similar |
| PG1010R_AY_00001 | Panjit International Inc. | 4,900 | 3757-PG1010R_AY_00001CT-ND | $0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03990 | $199.50 |
| 10,000 | $0.03586 | $358.60 |
| 15,000 | $0.03380 | $507.00 |
| 25,000 | $0.03148 | $787.00 |
| 35,000 | $0.03010 | $1,053.50 |
| 50,000 | $0.02877 | $1,438.50 |



