


ESDLWHRVG | |
|---|---|
DigiKey Part Number | ESDLWHRVGTR-ND - Tape & Reel (TR) ESDLWHRVGCT-ND - Cut Tape (CT) ESDLWHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLWHRVG |
Description | DIODE STD 200V 800MA SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15889 | $476.67 |
| 6,000 | $0.14599 | $875.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.42500 | $4.25 |
| 100 | $0.27270 | $27.27 |
| 500 | $0.20702 | $103.51 |
| 1,000 | $0.18584 | $185.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45900 | $4.59 |
| 100 | $0.29450 | $29.45 |
| 500 | $0.22358 | $111.79 |
| 1,000 | $0.20070 | $200.70 |

