


ESDLW | |
|---|---|
DigiKey Part Number | 1801-ESDLWTR-ND - Tape & Reel (TR) 1801-ESDLWCT-ND - Cut Tape (CT) 1801-ESDLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLW |
Description | DIODE STD 200V 800MA SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | ESDLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27800 | $2.78 |
| 100 | $0.17520 | $17.52 |
| 500 | $0.13062 | $65.31 |
| 1,000 | $0.11623 | $116.23 |
| 2,000 | $0.10409 | $208.18 |
| 5,000 | $0.09093 | $454.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08278 | $827.80 |
| 20,000 | $0.07593 | $1,518.60 |
| 30,000 | $0.07244 | $2,173.20 |
| 50,000 | $0.06852 | $3,426.00 |
| 70,000 | $0.06620 | $4,634.00 |
| 100,000 | $0.06394 | $6,394.00 |

