ES3D R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.22435
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.20150
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,389
Unit Price: $0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,997
Unit Price: $0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 42,387
Unit Price: $0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 29,924
Unit Price: $0.43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,912
Unit Price: $0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,804
Unit Price: $0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37053
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36934
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 895
Unit Price: $0.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31266
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3D R7G

DigiKey Part Number
ES3DR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3D R7G
Description
DIODE STANDARD 200V 3A DO214AB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types