
ES2LJ | |
|---|---|
DigiKey Part Number | 1801-ES2LJTR-ND - Tape & Reel (TR) 1801-ES2LJCT-ND - Cut Tape (CT) 1801-ES2LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2LJ |
Description | DIODE STANDARD 600V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2LJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34800 | $3.48 |
| 100 | $0.22090 | $22.09 |
| 500 | $0.16602 | $83.01 |
| 1,000 | $0.14830 | $148.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12574 | $377.22 |
| 6,000 | $0.11437 | $686.22 |
| 9,000 | $0.10857 | $977.13 |
| 15,000 | $0.10205 | $1,530.75 |
| 21,000 | $0.09819 | $2,061.99 |
| 30,000 | $0.09444 | $2,833.20 |

