
ES2LD | |
|---|---|
DigiKey Part Number | 1801-ES2LDTR-ND - Tape & Reel (TR) 1801-ES2LDCT-ND - Cut Tape (CT) 1801-ES2LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2LD |
Description | DIODE STANDARD 200V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2LD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.32200 | $3.22 |
| 100 | $0.20460 | $20.46 |
| 500 | $0.15374 | $76.87 |
| 1,000 | $0.13731 | $137.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11643 | $349.29 |
| 6,000 | $0.10590 | $635.40 |
| 9,000 | $0.10053 | $904.77 |
| 15,000 | $0.09449 | $1,417.35 |
| 21,000 | $0.09092 | $1,909.32 |
| 30,000 | $0.08745 | $2,623.50 |
| 75,000 | $0.08087 | $6,065.25 |

