
ES2FH | |
|---|---|
DigiKey Part Number | 1801-ES2FHTR-ND - Tape & Reel (TR) 1801-ES2FHCT-ND - Cut Tape (CT) 1801-ES2FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2FH |
Description | DIODE STANDARD 300V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39500 | $3.95 |
| 100 | $0.25250 | $25.25 |
| 500 | $0.19064 | $95.32 |
| 1,000 | $0.17067 | $170.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14527 | $435.81 |
| 6,000 | $0.13246 | $794.76 |
| 9,000 | $0.12594 | $1,133.46 |
| 15,000 | $0.11861 | $1,779.15 |
| 21,000 | $0.11426 | $2,399.46 |
| 30,000 | $0.11004 | $3,301.20 |

