


ES1JFS | |
|---|---|
DigiKey Part Number | 1801-ES1JFSTR-ND - Tape & Reel (TR) 1801-ES1JFSCT-ND - Cut Tape (CT) 1801-ES1JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JFS |
Description | DIODE STANDARD 600V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | ES1JFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.29200 | $2.92 |
| 100 | $0.18510 | $18.51 |
| 500 | $0.13864 | $69.32 |
| 1,000 | $0.12362 | $123.62 |
| 2,000 | $0.11097 | $221.94 |
| 5,000 | $0.09725 | $486.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.08515 | $1,192.10 |
| 28,000 | $0.07859 | $2,200.52 |
| 42,000 | $0.07525 | $3,160.50 |
| 70,000 | $0.07149 | $5,004.30 |
| 98,000 | $0.07075 | $6,933.50 |

