
ES1J | |
|---|---|
DigiKey Part Number | 1801-ES1JTR-ND - Tape & Reel (TR) 1801-ES1JCT-ND - Cut Tape (CT) 1801-ES1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 18pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28500 | $2.85 |
| 100 | $0.17980 | $17.98 |
| 500 | $0.13420 | $67.10 |
| 1,000 | $0.11946 | $119.46 |
| 2,000 | $0.10704 | $214.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.08851 | $663.83 |
| 15,000 | $0.08098 | $1,214.70 |
| 22,500 | $0.07714 | $1,735.65 |
| 37,500 | $0.07282 | $2,730.75 |
| 52,500 | $0.07027 | $3,689.17 |
| 75,000 | $0.06778 | $5,083.50 |




