Similar

ES1GL RVG | |
|---|---|
DigiKey Part Number | ES1GLRVGTR-ND - Tape & Reel (TR) ES1GLRVGCT-ND - Cut Tape (CT) ES1GLRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1GL RVG |
Description | DIODE STANDARD 400V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.32200 | $3.22 |
| 100 | $0.20470 | $20.47 |
| 500 | $0.15386 | $76.93 |
| 1,000 | $0.13742 | $137.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11649 | $349.47 |
| 6,000 | $0.10593 | $635.58 |
| 9,000 | $0.10054 | $904.86 |
| 15,000 | $0.09448 | $1,417.20 |
| 21,000 | $0.09089 | $1,908.69 |
| 30,000 | $0.08739 | $2,621.70 |
| 75,000 | $0.08025 | $6,018.75 |



