Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UDZS11B | |
|---|---|
DigiKey Part Number | 1801-UDZS11BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDZS11B |
Description | DIODE ZENER 11V 200MW SOD323F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | UDZS11B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 90 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03400 | $340.00 |
| 20,000 | $0.03074 | $614.80 |
| 30,000 | $0.02908 | $872.40 |
| 50,000 | $0.02721 | $1,360.50 |
| 70,000 | $0.02611 | $1,827.70 |
| 100,000 | $0.02503 | $2,503.00 |
| 250,000 | $0.02267 | $5,667.50 |




