
BZY55C4V7 RBG | |
|---|---|
DigiKey Part Number | 1801-BZY55C4V7RBGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZY55C4V7 RBG |
Description | DIODE ZENER 4.7V 500MW 805 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | BZY55C4V7 RBG Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0805 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04039 | $403.90 |
| 20,000 | $0.03658 | $731.60 |
| 30,000 | $0.03463 | $1,038.90 |
| 50,000 | $0.03245 | $1,622.50 |
| 70,000 | $0.03116 | $2,181.20 |
| 100,000 | $0.02990 | $2,990.00 |




