
BZX84C8V2 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C8V2RFGTR-ND - Tape & Reel (TR) 1801-BZX84C8V2RFGCT-ND - Cut Tape (CT) 1801-BZX84C8V2RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2 RFG |
Description | DIODE ZENER 8.2V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C8V2 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14000 | $1.40 |
| 100 | $0.08720 | $8.72 |
| 500 | $0.06382 | $31.91 |
| 1,000 | $0.05625 | $56.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04659 | $139.77 |
| 6,000 | $0.04171 | $250.26 |
| 9,000 | $0.03922 | $352.98 |
| 15,000 | $0.03642 | $546.30 |
| 21,000 | $0.03476 | $729.96 |
| 30,000 | $0.03314 | $994.20 |
| 75,000 | $0.02960 | $2,220.00 |
| 150,000 | $0.02741 | $4,111.50 |
| 300,000 | $0.02557 | $7,671.00 |

