Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7 RFG

DigiKey Part Number
1801-BZX84C4V7RFGTR-ND - Tape & Reel (TR)
1801-BZX84C4V7RFGCT-ND - Cut Tape (CT)
1801-BZX84C4V7RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V7 RFG
Description
DIODE ZENER 4.7V 300MW SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V7 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.14000$1.40
100$0.08720$8.72
500$0.06382$31.91
1,000$0.05625$56.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04659$139.77
6,000$0.04171$250.26
9,000$0.03922$352.98
15,000$0.03642$546.30
21,000$0.03476$729.96
30,000$0.03314$994.20
75,000$0.02960$2,220.00
150,000$0.02741$4,111.50
300,000$0.02557$7,671.00
Manufacturers Standard Package