
BZT52B5V6SH RRG | |
|---|---|
DigiKey Part Number | 1801-BZT52B5V6SHRRGTR-ND - Tape & Reel (TR) 1801-BZT52B5V6SHRRGCT-ND - Cut Tape (CT) 1801-BZT52B5V6SHRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V6SH RRG |
Description | SOD-323, 200MW, 2%, 5.6V, ZENER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 200 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14000 | $1.40 |
| 100 | $0.08700 | $8.70 |
| 500 | $0.06354 | $31.77 |
| 1,000 | $0.05594 | $55.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04624 | $138.72 |
| 6,000 | $0.04134 | $248.04 |
| 9,000 | $0.03884 | $349.56 |
| 15,000 | $0.03602 | $540.30 |
| 21,000 | $0.03436 | $721.56 |
| 30,000 | $0.03273 | $981.90 |

