Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX584B2V7 | |
|---|---|
DigiKey Part Number | 1801-BZX584B2V7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B2V7 |
Description | DIODE ZENER 2.7V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B2V7 RSG | Taiwan Semiconductor Corporation | 0 | 1801-BZX584B2V7RSGCT-ND | $0.22000 | Parametric Equivalent |
| BZX585B2V7H RSG | Taiwan Semiconductor Corporation | 0 | 1801-BZX585B2V7HRSGTR-ND | $0.03661 | Parametric Equivalent |
| BZT52B2V7T-TP | MCC (Micro Commercial Components) | 0 | 353-BZT52B2V7T-TP-ND | $0.04155 | Parametric Equivalent |
| BZX584B2V7-TP | MCC (Micro Commercial Components) | 0 | BZX584B2V7-TP-ND | $0.04247 | Parametric Equivalent |
| BZX585-B2V7-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B2V7-QXTR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.03421 | $273.68 |
| 16,000 | $0.03085 | $493.60 |
| 24,000 | $0.02913 | $699.12 |
| 40,000 | $0.02720 | $1,088.00 |
| 56,000 | $0.02606 | $1,459.36 |
| 80,000 | $0.02495 | $1,996.00 |
| 200,000 | $0.02251 | $4,502.00 |
| 400,000 | $0.02100 | $8,400.00 |





