Zener Diode 22 V 150 mW ±2% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 150 mW ±2% Surface Mount SOD-523F
SC-79, SOD-523

BZX584B22 RSG

DigiKey Part Number
1801-BZX584B22RSGTR-ND - Tape & Reel (TR)
1801-BZX584B22RSGCT-ND - Cut Tape (CT)
1801-BZX584B22RSGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584B22 RSG
Description
DIODE ZENER 22V 150MW SOD523F
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 150 mW ±2% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
150 mW
Supplier Device Package
SOD-523F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584B22HE3-TPMCC (Micro Commercial Components)14,897353-BZX584B22HE3-TPCT-ND$0.33000Parametric Equivalent
In-Stock: 7,800
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.13200$1.32
100$0.08170$8.17
500$0.05962$29.81
1,000$0.05244$52.44
2,000$0.04638$92.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.03695$295.60
16,000$0.03331$532.96
24,000$0.03146$755.04
40,000$0.02938$1,175.20
56,000$0.02814$1,575.84
80,000$0.02694$2,155.20
Manufacturers Standard Package