


BZT52C22S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52C22SR9GTR-ND - Tape & Reel (TR) 1801-BZT52C22SR9GCT-ND - Cut Tape (CT) 1801-BZT52C22SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C22S R9G |
Description | DIODE ZENER 22V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12600 | $1.26 |
| 100 | $0.07830 | $7.83 |
| 500 | $0.05714 | $28.57 |
| 1,000 | $0.05029 | $50.29 |
| 2,000 | $0.04450 | $89.00 |
| 5,000 | $0.03821 | $191.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03431 | $343.10 |
| 20,000 | $0.03103 | $620.60 |
| 30,000 | $0.02936 | $880.80 |
| 50,000 | $0.02747 | $1,373.50 |
| 70,000 | $0.02636 | $1,845.20 |
| 100,000 | $0.02527 | $2,527.00 |
| 250,000 | $0.02290 | $5,725.00 |

